890-295/082-000 | WAGO

Plug, 5 pole, spring-clamp connection, 0.25-1.5 mm², pink, 890-295/082-000

Order No.: 45P2932
EAN: 4055143500098
MPN:
890-295/082-000
Series: WINSTA MINI
890-295/082-000 WAGO Device Connectors Image 1
890-295/082-000 WAGO Device Connectors Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
4.3554 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
4.36 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
4.3554 €

Plug, 890-295/082-000, WAGO

The 890-295/082-000 is a connector/plug which is a pluggable installation connector that is useful when criteria repeat or are planned on a specified pattern.

Features

  • Protection against mismating
  • Quick replacement of defective units during ongoing operation
  • Overvoltage category: III
  • Pollution degree: 3
  • Flammability class per UL94: V0

Applications

  • For lighting applications
  • For automation controllers
Technical specifications
Filter Property Value
Product type plug
Pin number 5 pole
Colour pink
Connection spring-clamp connection
Design straight
Cable cross-section 0.25-1.5 mm²
Type of locking Yes
Rated voltage IEC 400 V
Rated voltage UL/CSA 600 V
Rated current IEC 16 A
Rated current UL/CSA 12 A
Pin temperature 85 °C
Logistics
Property Value
Customs tariff number 85366990
Country of origin PL
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes