890-294 | WAGO
Plug, 4 pole, push-in, 1.5 mm², pink, 890-294
NCNR (non cancelable / non returnable)
Male connector, 890-294, WAGO
The WINSTA MINI male connector/plug with B coding offers a solution for fast, efficient, and error-free installation in various applications. The pluggable installation connectors with spring pressure connection technology work without screw connections, ensuring quick and reliable setup. The mechanical and color coding of the connector ensures error-free installation of the components, including protection against mismating. Pluggable installation connectors with B coding from the WINSTA MINI line are available in pink, light green, or gray, allowing you to easily distinguish different circuits, such as for pumps, lighting, or sun blinds. Custom pole marking is also possible.
Thanks to its compact dimensions, the WINSTA MINI Pluggable Connection System with Push-in CAGE CLAMP spring pressure connection technology is ideal for use in tight spaces. The WINSTA Pluggable Connection System ensures pluggable electrical installation, significantly reducing the need for servicing and lowering costs.
Features
- Pluggable installation connectors with protection against mismating
- Easy tool-free operation, a wide range of coding options
- For automation controllers
- Custom-engineered solutions
- Fast, secure installation
| Filter | Property | Value |
|---|---|---|
| Product type | plug | |
| Pin number | 4 pole | |
| Colour | pink | |
| Connection | push-in | |
| Design | straight | |
| Cable cross-section | 1.5 mm² | |
| Power switch available | No | |
| Switch illuminated | No | |
| Fuse holder present | No | |
| Line filter present | No | |
| Type of locking | Yes | |
| Rated voltage IEC | 400 V | |
| Rated voltage UL/CSA | 600 V | |
| Rated current IEC | 16 A | |
| Rated current UL/CSA | 12 A |
| Property | Value |
|---|---|
| Country of origin | PL |
| Customs tariff number | 85366990 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |