890-293 | WAGO

Plug, 3 pole, push-in, 1.5 mm², pink, 890-293

Order No.: 45P8150
EAN: 4055143499941
MPN:
890-293
Series: WINSTA MINI
890-293 WAGO Device Connectors Image 1
890-293 WAGO Device Connectors Image 2
890-293 WAGO Device Connectors Image 3
890-293 WAGO Device Connectors Image 4
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
4.1650 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
4.17 € *
Price list
Quantity
Price per unit*
1 pcs.
4.1650 €
10 pcs.
3.8318 €
50 pcs.
3.4510 €
100 pcs.
3.0464 €
*incl. VAT plus shipping costs
Subject to prior sale

Male connector, 890-293, WAGO

With the WINSTA MINI male connector/plug B coding, the pluggable installation connectors with spring pressure connection technology function entirely without screw connections. They allow fast, efficient, error-free installation in a wide range of applications. For greater security in electrical installations, the pluggable installation connector is equipped with mechanical protection against mismating. Solutions like the WINSTA MINI pluggable installation connectors with B coding are suitable for applications involving process control, such as for lighting or in data networks. Particularly where space is tight, the smallest pluggable connection system, WINSTA MINI, conveniently displays its advantages. It is very compact, and, thanks to Push-in CAGE CLAMP spring pressure connection technology, it also saves time, since the connection is low-maintenance and can be performed without screw connections.

WINSTA is the pluggable connection system that is ideally tailored to the strict requirements of electrical installation. It offers error-free installation of cables and components, quickly and reliably. Take advantage of the pluggable version of our maintenance-free spring pressure connection technology too!

Features

  • Effective protection against mismating
  • Consistent IP40 protection
  • With B coding for controllers lighting fixtures and sun blinds
  • Ready to install and use immediately
  • Convenient installation and commissioning
Technical specifications
Filter Property Value
Product type plug
Pin number 3 pole
Colour pink
Connection push-in
Design straight
Cable cross-section 1.5 mm²
Power switch available No
Switch illuminated No
Fuse holder present No
Line filter present No
Type of locking Yes
Rated voltage IEC 250 V
Rated voltage UL/CSA 600 V
Rated current IEC 16 A
Rated current UL/CSA 14 A
Logistics
Property Value
Customs tariff number 85366990
Country of origin PL
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes