890-292 | WAGO

Plug, 2 pole, push-in, 1.5 mm², pink, 890-292

Order No.: 45P8148
EAN: 4055143499668
MPN:
890-292
Series: WINSTA MINI
890-292 WAGO Device Connectors Image 1
890-292 WAGO Device Connectors Image 2
890-292 WAGO Device Connectors Image 3
890-292 WAGO Device Connectors Image 4
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
3.2606 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
3.26 € *
Price list
Quantity
Price per unit*
1 pcs.
3.2606 €
10 pcs.
2.9988 €
50 pcs.
2.6894 €
100 pcs.
2.3681 €
*incl. VAT plus shipping costs
Subject to prior sale

Male connector, 890-292, WAGO

With the WINSTA MINI male connector/plug 2-pole, the pluggable installation connectors with spring pressure connection technology work without screw connections. They allow flexible, error-free installation in a large number of possible uses. The color coding and mechanical coding of the pluggable installation connector ensure error-free installation of the individual components - including protection against mismating. Due to its particularly minimal dimensions, our WINSTA MINI Pluggable Connection System with Push-in CAGE CLAMP spring pressure connection technology is especially suitable for very tight spaces. The WINSTA Pluggable Connection System allows pluggable electrical installation. This saves time, lowers costs, and reduces the need for servicing. Take advantage of the pluggable version of our maintenance-free spring pressure connection technology too!

Features

  • Effective protection against mismating
  • Easy tool-free operation, a wide range of coding options
  • With B coding for controllers lighting fixtures and sun blinds
  • Ready to install and use immediately
  • Fast, secure installation
Technical specifications
Filter Property Value
Product type plug
Pin number 2 pole
Colour pink
Connection push-in
Design straight
Cable cross-section 1.5 mm²
Power switch available No
Switch illuminated No
Fuse holder present No
Line filter present No
Type of locking Yes
Rated voltage IEC 250 V
Rated voltage UL/CSA 600 V
Rated current IEC 16 A
Rated current UL/CSA 14 A
Logistics
Property Value
Country of origin PL
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No