890-285/080-000 | WAGO

Socket, 5 pole, spring-clamp connection, 0.25-1.5 mm², pink, 890-285/080-000

Order No.: 45P2926
EAN: 4055143500142
MPN:
890-285/080-000
Series: WINSTA MINI
890-285/080-000 WAGO Device Connectors Image 1
890-285/080-000 WAGO Device Connectors Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
5.5454 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
5.55 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
5.5454 €

Socket, 890-285/080-000, WAGO

The 890-285/080-000 is a connector/socket that supports rapid, correct installation. This pluggable installation connector are used when specifications repeat or are planned on a defined grid.

Features

  • Protection against mismating
  • Convenient installation and commissioning
  • Overvoltage category: III
  • Pollution degree: 3
  • Flammability class per UL94: V0

Applications

  • For lighting applications
Technical specifications
Filter Property Value
Product type socket
Pin number 5 pole
Colour pink
Connection spring-clamp connection
Design straight
Cable cross-section 0.25-1.5 mm²
Type of locking Yes
Rated voltage IEC 400 V
Rated voltage UL/CSA 600 V
Rated current IEC 16 A
Rated current UL/CSA 12 A
Pin temperature 85 °C
Logistics
Property Value
Customs tariff number 85366990
Country of origin PL
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes