890-284 | WAGO

Socket, 4 pole, push-in, 1.5 mm², pink, 890-284

Order No.: 45P8146
EAN: 4055143523646
MPN:
890-284
Series: WINSTA MINI
890-284 WAGO Device Connectors Image 1
890-284 WAGO Device Connectors Image 2
890-284 WAGO Device Connectors Image 3
890-284 WAGO Device Connectors Image 4
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
6.1880 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
6.19 € *
Price list
Quantity
Price per unit*
1 pcs.
6.1880 €
10 pcs.
5.6882 €
50 pcs.
5.1884 €
100 pcs.
4.6648 €
*incl. VAT plus shipping costs
Subject to prior sale

Female connector, 890-284, WAGO

The WINSTA MINI female connector/socket B coding provides the foundation for installation of fine-stranded and solid conductors. WAGO pluggable installation connectors can be used when criteria repeat or are distributed on a defined grid, for example, for installing grid lighting or flush-mount lighting. For greater security in electrical installations, the pluggable installation connector is equipped with mechanical protection against mismating. B coding enables the WINSTA MINI pluggable installation connectors to be used for control in applications in automation, mechanical engineering, and robotics.

Due to its particularly compact dimensions, the WINSTA MINI Pluggable Connection System with Push-in CAGE CLAMP spring pressure connection technology is specifically suitable in very tight spaces. WINSTA is the pluggable connection system that is optimally tailored to the strict requirements of electrical installation. It ensures fast, secure, and, above all, error-free installation of components and cables.

Features

  • Pluggable installation connectors with protection against mismating
  • Compact design for conductors with a cross-section up to 1.5 mm²
  • For automation controllers
  • Ready for immediate use
  • Convenient installation and commissioning
Technical specifications
Filter Property Value
Product type socket
Pin number 4 pole
Colour pink
Connection push-in
Design straight
Cable cross-section 1.5 mm²
Power switch available No
Switch illuminated No
Fuse holder present No
Line filter present No
Type of locking Yes
Rated voltage IEC 400 V
Rated voltage UL/CSA 600 V
Rated current IEC 16 A
Rated current UL/CSA 12 A
Logistics
Property Value
Customs tariff number 85366990
Country of origin PL
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes