890-283 | WAGO

Socket, 3 pole, push-in, 1.5 mm², pink, 890-283

Order No.: 45P8143
EAN: 4055143499873
MPN:
890-283
Series: WINSTA MINI
890-283 WAGO Device Connectors Image 1
890-283 WAGO Device Connectors Image 2
890-283 WAGO Device Connectors Image 3
890-283 WAGO Device Connectors Image 4
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
4.2721 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
4.27 € *
Price list
Quantity
Price per unit*
1 pcs.
4.2721 €
10 pcs.
3.9270 €
50 pcs.
3.5819 €
100 pcs.
3.1416 €
*incl. VAT plus shipping costs
Subject to prior sale

Female connector, 890-283, WAGO

The WINSTA MINI female connector/socket 3-pole is the pluggable solution for your application in control cabinets, for lighting connections, or on PCBs. Whether on PCBs, in control cabinets, or for connecting lights, pluggable installation connectors from WAGO allow you to establish connections according to many different requirements in no time. For greater protection in electrical installations, the pluggable installation connector is provided with mechanical protection against mismating. Solutions like the WINSTA MINI pluggable installation connectors with B coding are suitable for process control, such as for lighting or in data networks. WINSTA MINI follows the trend towards miniaturisation. The smallest pluggable connection system is especially suitable for lights, for example, since, due to LED technology, these offer less and less space for the connection technology.

Features

  • Pluggable installation connectors with protection against mismating
  • Compact design for conductors with a cross-section up to 1.5 mm²
  • With B coding for controllers such as lighting fixtures and sun blinds
  • Custom-engineered solutions
  • Convenient installation and commissioning
Technical specifications
Filter Property Value
Product type socket
Pin number 3 pole
Colour pink
Connection push-in
Design straight
Cable cross-section 1.5 mm²
Power switch available No
Switch illuminated No
Fuse holder present No
Line filter present No
Type of locking Yes
Rated voltage IEC 250 V
Rated voltage UL/CSA 600 V
Rated current IEC 16 A
Rated current UL/CSA 14 A
Logistics
Property Value
Country of origin PL
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No