890-283/082-000 | WAGO

Socket, 3 pole, push-in, 1.5 mm², pink, 890-283/082-000

Order No.: 45P8145
EAN: 4055143499958
MPN:
890-283/082-000
Series: WINSTA MINI
890-283/082-000 WAGO Device Connectors Image 1
890-283/082-000 WAGO Device Connectors Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
4.2721 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
4.27 € *
Price list
Quantity
Price per unit*
1 pcs.
4.2721 €
10 pcs.
3.9270 €
50 pcs.
3.5819 €
100 pcs.
3.1416 €
*incl. VAT plus shipping costs
Subject to prior sale

Female connector, 890-283/082-000, WAGO

The WINSTA MINI female connector/socket with protection type IP20 allows installation of solid and fine-stranded conductors. Pluggable installation connectors with spring pressure connection technology work entirely without screw connections. They allow flexible, error-free installation in numerous applications. The mechanical coding and color coding of the pluggable installation connector ensure error-free installation of the individual components - including protection against mismating. WINSTA MINI is our response to the trend toward miniaturisation. The smallest pluggable connection system is very well suited for lights, for instance, since, due to LED technology and complex systems, these offer significantly less space for connection technology.

The WINSTA Pluggable Connection System is perfectly tailored to the strict requirements of building installation. It makes electrical installation pluggable, and therefore more efficient, even more reliable, and error-free. Using this pre-assembled system decreases time spent on assembly and installation errors at the construction site. Now you can also cut installation costs without compromising safety and quality: protection against mismating eliminates the need for servicing and prevents unnecessary downtime.

Features

  • Effective protection against mismating
  • Easy tool-free operation, a wide range of coding options
  • With B coding for use in process automation, such as lighting technology
  • Flexible installation to save space
  • Convenient installation and commissioning
Technical specifications
Filter Property Value
Product type socket
Pin number 3 pole
Colour pink
Connection push-in
Design straight
Cable cross-section 1.5 mm²
Power switch available No
Switch illuminated No
Fuse holder present No
Line filter present No
Type of locking Yes
Rated voltage IEC 250 V
Rated voltage UL/CSA 600 V
Rated current IEC 16 A
Rated current UL/CSA 14 A
Logistics
Property Value
Customs tariff number 85366990
Country of origin PL
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No