890-283/081-000 | WAGO
Socket, 3 pole, push-in, 1.5 mm², pink, 890-283/081-000
NCNR (non cancelable / non returnable)
Female connector, 890-283/081-000, WAGO
With the WINSTA MINI female connector/socket 3-pole, whether on PCBs, in control cabinets, or for connecting lights, pluggable installation connectors from WAGO allow you to establish connections for a wide variety of requirements quickly and easily. For greater protection in electrical installations, the pluggable installation connector is equipped with mechanical protection against mismating. Solutions like the WINSTA MINI pluggable installation connectors with B coding are ideal for process control applications, such as lighting or data networks. Especially in limited spaces, the WINSTA MINI, our smallest pluggable connection system, consistently displays its advantages. It is very compact, and thanks to Push-in CAGE CLAMP spring pressure connection technology, it also saves time, since the installation is low-maintenance and requires no screw connections.
WINSTA is the pluggable connection system that is perfectly tailored to the strict requirements of electrical installation. It ensures fast, secure, and above all, error-free installation of components and cables. Now you can also reduce installation costs without compromising safety and quality: with protection type IP20, it eliminates the need for servicing and prevents unnecessary downtime.
Features
- Protection against mismating eliminates errors
- Convenient installation and commissioning
- For automation controllers
- Exact dimensions
- Convenient installation and commissioning
| Filter | Property | Value |
|---|---|---|
| Product type | socket | |
| Pin number | 3 pole | |
| Colour | pink | |
| Connection | push-in | |
| Design | straight | |
| Cable cross-section | 1.5 mm² | |
| Power switch available | No | |
| Switch illuminated | No | |
| Fuse holder present | No | |
| Line filter present | No | |
| Type of locking | Yes | |
| Rated voltage IEC | 250 V | |
| Rated voltage UL/CSA | 600 V | |
| Rated current IEC | 16 A | |
| Rated current UL/CSA | 14 A |
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | PL |
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |