890-282 | WAGO

Socket, 2 pole, push-in, 1.5 mm², pink, 890-282

Order No.: 45P8142
EAN: 4055143499651
MPN:
890-282
Series: WINSTA MINI
890-282 WAGO Device Connectors Image 1
890-282 WAGO Device Connectors Image 2
890-282 WAGO Device Connectors Image 3
890-282 WAGO Device Connectors Image 4
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
3.8199 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
3.82 € *
Price list
Quantity
Price per unit*
1 pcs.
3.8199 €
10 pcs.
3.5105 €
50 pcs.
3.1654 €
100 pcs.
2.7846 €
*incl. VAT plus shipping costs
Subject to prior sale

Female connector, 890-282, WAGO

The WINSTA MINI female connector/socket 2-pole supports rapid, correct installation. The pluggable installation connectors with spring pressure connection technology function without screw connections. They allow flexible, error-free installation in numerous possible uses. For greater protection in electrical installations, the pluggable installation connector is provided with mechanical protection against mismating. Thanks to its particularly compact dimensions, the WINSTA MINI Pluggable Connection System with Push-in CAGE CLAMP spring pressure connection technology is especially suitable for very restricted spaces.

The WINSTA Pluggable Connection System allows pluggable electrical installation. This saves time, lowers costs, and reduces the need for servicing. Now you can also cut installation costs without compromising safety and quality: with protection against mismating, it reduces the need for servicing and prevents unnecessary downtime.

Features

  • Pluggable installation connectors with protection against mismating
  • Compact design for conductors with a cross-section up to 1.5 mm²
  • With B coding for controllers such as lighting fixtures and sun blinds
  • Ready for immediate use
  • Fast, secure installation
Technical specifications
Filter Property Value
Product type socket
Pin number 2 pole
Colour pink
Connection push-in
Design straight
Cable cross-section 1.5 mm²
Power switch available No
Switch illuminated No
Fuse holder present No
Line filter present No
Type of locking Yes
Rated voltage IEC 250 V
Rated voltage UL/CSA 600 V
Rated current IEC 16 A
Rated current UL/CSA 14 A
Logistics
Property Value
Country of origin PL
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No