890-275 | WAGO
Plug, 5 pole, push-in, 1.5 mm², light green, 890-275
NCNR (non cancelable / non returnable)
Male connector, 890-275, WAGO
The WINSTA MINI male connector/plug 5-pole offers a highly efficient solution for electrical installations. The pluggable installation connectors with spring pressure connection technology function without screw connections, enabling resource-efficient, error-free installation in numerous applications. The mechanical and color coding of the pluggable installation connector ensure correct and error-free installation of individual components, with built-in protection against mismating. Solutions like the WINSTA MINI pluggable installation connectors with B coding are ideal for process control applications, such as lighting or data networks. WINSTA MINI is our response to the trend towards miniaturisation. As our smallest pluggable connection system, it is especially well-suited for lights, for example, as LED technology continues to reduce the available space for connection technology.
The WINSTA Pluggable Connection System is perfectly tailored to the stringent requirements of building installations, making electrical installation pluggable, and consequently faster, more reliable, and error-free. Using this pre-assembled system reduces assembly time and installation errors at the construction site.
Features
- Pluggable installation connectors with protection against mismating
- Compact design for conductors with a cross-section up to 1.5 mm²
- With B coding for controllers lighting fixtures and sun blinds
- Ready for immediate use
- Convenient installation and commissioning
| Filter | Property | Value |
|---|---|---|
| Product type | plug | |
| Pin number | 5 pole | |
| Colour | light green | |
| Connection | push-in | |
| Design | straight | |
| Cable cross-section | 1.5 mm² | |
| Power switch available | No | |
| Switch illuminated | No | |
| Fuse holder present | No | |
| Line filter present | No | |
| Type of locking | Yes | |
| Rated voltage IEC | 400 V | |
| Rated voltage UL/CSA | 600 V | |
| Rated current IEC | 16 A | |
| Rated current UL/CSA | 12 A |
| Property | Value |
|---|---|
| Country of origin | PL |
| Customs tariff number | 85366990 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |