890-273 | WAGO

Plug, 3 pole, push-in, 1.5 mm², light green, 890-273

Order No.: 45P8139
EAN: 4055143499996
MPN:
890-273
Series: WINSTA MINI
890-273 WAGO Device Connectors Image 1
890-273 WAGO Device Connectors Image 2
890-273 WAGO Device Connectors Image 3
890-273 WAGO Device Connectors Image 4
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
4.1650 € *
Available: 32 pcs.
Total Price:
4.17 € *
Price list
Quantity
Price per unit*
1 pcs.
4.1650 €
10 pcs.
3.8318 €
50 pcs.
3.4510 €
100 pcs.
3.0464 €
*incl. VAT plus shipping costs
Subject to prior sale

Male connector, 890-273, WAGO

With the WINSTA MINI male connector/plug with protection type IP20, WAGO pluggable installation connectors can be used when criteria repeat or are planned on a specific pattern, for example, for installing grid lighting or flush-mount lighting. The mechanical coding and color coding of the pluggable installation connector ensure error-free installation of the individual components - including protection against mismating. It saves space, and, thanks to Push-in CAGE CLAMP spring pressure connection technology, it can be installed quickly, since the installation is low-maintenance and requires no screw connections.

WINSTA is the pluggable connection system that is perfectly tailored to the strict requirements of electrical installation. It ensures fast, secure, and, above all, error-free installation of components and cables. Enjoy the benefits of the pluggable version of our maintenance-free spring pressure connection technology too!

Features

  • Pluggable installation connectors with protection against mismating
  • Easy tool-free operation, a wide range of coding options
  • For automation controllers
  • Ready to install and use immediately
  • Fast, secure installation
Technical specifications
Filter Property Value
Product type plug
Pin number 3 pole
Colour light green
Connection push-in
Design straight
Cable cross-section 1.5 mm²
Power switch available No
Switch illuminated No
Fuse holder present No
Line filter present No
Type of locking Yes
Rated voltage IEC 250 V
Rated voltage UL/CSA 600 V
Rated current IEC 16 A
Rated current UL/CSA 14 A
Logistics
Property Value
Country of origin PL
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No