890-273/071-000 | WAGO

Plug, 3 pole, push-in, 0.25-1.5 mm², light green, 890-273/071-000

Order No.: 45P2917
EAN: 4055143499903
MPN:
890-273/071-000
Series: WINSTA MINI
890-273/071-000 WAGO Device Connectors Image 1
890-273/071-000 WAGO Device Connectors Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
3.5819 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
3.58 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
3.5819 €

Plug, 890-273/071-000, WAGO

The 890-273/071-000 is a connector/plug that is a pluggable solution for your application in control cabinets, on PCBs or for lighting connections.

Features

  • Protection against mismating
  • Quick replacement of defective units during ongoing operation
  • Overvoltage category: III
  • Pollution degree: 3
  • Flammability class per UL94: V0

Applications

  • For automation controllers
Technical specifications
Filter Property Value
Product type plug
Pin number 3 pole
Colour light green
Connection push-in
Design straight
Cable cross-section 0.25-1.5 mm²
Type of locking Yes
Rated voltage IEC 250 V
Rated voltage UL/CSA 600 V
Rated current IEC 16 A
Rated current UL/CSA 14 A
Pin temperature 85 °C
Logistics
Property Value
Country of origin PL
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes