890-255 | WAGO
Plug, 5 pole, push-in, 1.5 mm², gray, 890-255
NCNR (non cancelable / non returnable)
Male connector, 890-255, WAGO
The WINSTA MINI male connector/plug with protection type IP20. Whether on PCBs, in control cabinets, or for connecting lights - pluggable installation connectors from WAGO allow you to establish connections according to a wide variety of requirements in next to no time. The mechanical coding and color coding of the pluggable installation connector ensure error-free installation of the individual components - including protection against mismating. Solutions like the WINSTA MINI pluggable installation connectors with B coding are ideal for process control, such as for lighting or in data networks.
Where space is tight, the smallest pluggable connection system, WINSTA MINI, conveniently displays its strengths. It is very compact, and with Push-in CAGE CLAMP spring pressure connection technology, it can also be installed quickly, as the connection is low-maintenance and requires no screw connections. WINSTA is the pluggable connection system that is ideally tailored to the strict requirements of electrical installation. It allows error-free installation of cables and components, quickly and reliably.
Features
- Protection against mismating eliminates errors
- Consistent IP40 protection
- With B coding for use in automation of processes, such as lighting technology
- Custom-engineered solutions
- Fast, secure installation
| Filter | Property | Value |
|---|---|---|
| Product type | plug | |
| Pin number | 5 pole | |
| Colour | gray | |
| Connection | push-in | |
| Design | straight | |
| Cable cross-section | 1.5 mm² | |
| Power switch available | No | |
| Switch illuminated | No | |
| Fuse holder present | No | |
| Line filter present | No | |
| Type of locking | Yes | |
| Rated voltage IEC | 400 V | |
| Rated voltage UL/CSA | 600 V | |
| Rated current IEC | 16 A | |
| Rated current UL/CSA | 12 A |
| Property | Value |
|---|---|
| Country of origin | PL |
| Customs tariff number | 85366990 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |