890-253/062-000 | WAGO

Plug, 3 pole, push-in, 1.5 mm², gray, 890-253/062-000

Order No.: 45P8129
EAN: 4055143500005
MPN:
890-253/062-000
Series: WINSTA MINI
890-253/062-000 WAGO Device Connectors Image 1
890-253/062-000 WAGO Device Connectors Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
4.1650 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
4.17 € *
Price list
Quantity
Price per unit*
1 pcs.
4.1650 €
10 pcs.
3.8318 €
50 pcs.
3.4510 €
100 pcs.
3.0464 €
*incl. VAT plus shipping costs
Subject to prior sale

Male connector, 890-253/062-000, WAGO

With the WINSTA MINI male connector/plug with protection type IP20. Whether on PCBs, in control cabinets, or for connecting lights - pluggable installation connectors from WAGO allow you to make connections according to many different requirements in seconds. The coding options reduce installation errors, allowing fast, maintenance-free wiring of all components. Pluggable installation connectors with B coding from the WINSTA MINI line are available in gray, light green, or pink, allowing you to distinguish different circuits, for example, for pumps, lighting, or sun blinds. Usage-specific pole marking is possible, too.

Thanks to its particularly compact dimensions, the WINSTA MINI Pluggable Connection System with Push-in CAGE CLAMP spring pressure connection technology is very suitable in very restricted spaces. The WINSTA Pluggable Connection System allows pluggable electrical installation. This saves time, lowers costs, and reduces the need for servicing. Now you can also cut installation expenses without compromising safety and quality: with protection against mismating, it reduces the need for servicing and prevents unnecessary downtime.

Features

  • Protection against mismating eliminates errors
  • Easy tool-free operation, a wide range of coding options
  • For automation controllers
  • Exact dimensions
  • Quick replacement of defective units during ongoing operation
Technical specifications
Filter Property Value
Product type plug
Pin number 3 pole
Colour gray
Connection push-in
Design straight
Cable cross-section 1.5 mm²
Power switch available No
Switch illuminated No
Fuse holder present No
Line filter present No
Type of locking Yes
Rated voltage IEC 250 V
Rated voltage UL/CSA 600 V
Rated current IEC 16 A
Rated current UL/CSA 14 A
Logistics
Property Value
Customs tariff number 85366990
Country of origin PL
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes