890-253/060-000 | WAGO
Plug, 3 pole, push-in, 1.5 mm², gray, 890-253/060-000
NCNR (non cancelable / non returnable)
Male connector, 890-253/060-000, WAGO
The WINSTA MINI male connector/plug with protection type IP20 supports rapid, correct installation. On PCBs, in control cabinets, or for connecting lights - pluggable installation connectors from WAGO allow you to make connections according to many different requirements in next to no time. The coding options reduce installation errors, allowing fast, maintenance-free wiring of all components. Pluggable installation connectors with B coding from the WINSTA MINI line are available in pink, light green, or gray, allowing you to distinguish different circuits, for example, for light, pumps, or sun blinds. Your own pole marking is possible as well.
Due to its particularly small dimensions, the WINSTA MINI Pluggable Connection System with Push-in CAGE CLAMP spring pressure connection technology is especially suitable in very tight spaces. The WINSTA Pluggable Connection System allows pluggable electrical installation. This saves time, lowers costs, and reduces the need for servicing. Take advantage of the pluggable version of the maintenance-free spring pressure connection technology too!
Features
- Protection against mismating eliminates errors
- Consistent IP40 protection
- For automation controllers
- Custom-engineered solutions
- Rapid, structured electrical installation
| Filter | Property | Value |
|---|---|---|
| Product type | plug | |
| Pin number | 3 pole | |
| Colour | gray | |
| Connection | push-in | |
| Design | straight | |
| Cable cross-section | 1.5 mm² | |
| Power switch available | No | |
| Switch illuminated | No | |
| Fuse holder present | No | |
| Line filter present | No | |
| Type of locking | Yes | |
| Rated voltage IEC | 250 V | |
| Rated voltage UL/CSA | 600 V | |
| Rated current IEC | 16 A | |
| Rated current UL/CSA | 14 A |
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | PL |
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |