890-252 | WAGO
Plug, 2 pole, push-in, 0.25-1.5 mm², gray, 890-252
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.6775 € *
Available: 42 pcs.
Plug, 890-252, WAGO
The 890-252 is a connector/plug that supports fast reliable installation on PCBs, in control cabinets or for connecting lights. This pluggable installation connector allows you to establish connections according to various requirements in seconds.
Features
- Protection against mismating
- Easy tool-free operation
- Overvoltage category: III
- Pollution degree: 3
- Flammability class per UL94: V0
Applications
- For automation controllers
- For robotic applications
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | plug | |
| Pin number | 2 pole | |
| Colour | gray | |
| Connection | push-in | |
| Design | straight | |
| Cable cross-section | 0.25-1.5 mm² | |
| Type of locking | Yes | |
| Rated voltage IEC | 250 V | |
| Rated voltage UL/CSA | 600 V | |
| Rated current IEC | 16 A | |
| Rated current UL/CSA | 14 A | |
| Pin temperature | 85 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |