890-232 | WAGO

Plug, 2 pole, push-in, 0.25-1.5 mm², white, 890-232

Order No.: 43P2682
EAN: 4045454233211
MPN:
890-232
Series: WINSTA MINI
890-232 WAGO Device Connectors Image 1
890-232 WAGO Device Connectors Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.3443 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
2.34 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
2.3443 €

Plug, 890-232, WAGO

The 890-232 is a connector/plug that is a pluggable solution for your application in control cabinets, on PCBs or for lighting connections.

Features

  • Protection against mismating
  • Easy tool-free operation
  • Overvoltage category: III
  • Pollution degree: 3
  • Flammability class per UL94: V0

Applications

  • For lighting applications
Technical specifications
Filter Property Value
Product type plug
Pin number 2 pole
Colour white
Connection push-in
Design straight
Cable cross-section 0.25-1.5 mm²
Type of locking Yes
Rated voltage IEC 250 V
Rated voltage UL/CSA 600 V
Rated current IEC 16 A
Rated current UL/CSA 14 A
Pin temperature 85 °C
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes