890-224 | WAGO

Socket, 4 pole, push-in, 0.25-1.5 mm², white, 890-224

Order No.: 45P2897
EAN: 4045454233198
MPN:
890-224
Series: WINSTA MINI
890-224 WAGO Device Connectors Image 1
890-224 WAGO Device Connectors Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
4.1531 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
4.15 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
4.1531 €

Socket, 890-224, WAGO

Socket, 4-pole, code A, 1.50 mm², white.

Features

  • Protected against mismating
  • Overvoltage category: III
  • Pollution degree: 3
  • Flammability class per UL94: V0
Technical specifications
Filter Property Value
Product type socket
Pin number 4 pole
Colour white
Connection push-in
Design straight
Cable cross-section 0.25-1.5 mm²
Type of locking Yes
Rated voltage IEC 400 V
Rated voltage UL/CSA 600 V
Rated current IEC 16 A
Rated current UL/CSA 12 A
Pin temperature 85 °C
Logistics
Property Value
Country of origin DE
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes