890-222 | WAGO

Socket, 2 pole, push-in, 0.25-1.5 mm², gray, 890-222

Order No.: 43P2680
EAN: 4045454233174
MPN:
890-222
Series: WINSTA MINI
890-222 WAGO Device Connectors Image 1
890-222 WAGO Device Connectors Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.7489 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
2.75 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
2.7489 €

Socket, 890-222, WAGO

The 890-222 is a connector/socket with protection against mismating that is used on PCBs, in control cabinets or for connecting lights. This pluggable installation connector allows you to make connections according to a huge variety of requirements in no time.

Features

  • Easy tool-free operation
  • Quick replacement of defective units during ongoing operation
  • Overvoltage category: III
  • Pollution degree: 3
  • Flammability class per UL94: V0
Technical specifications
Filter Property Value
Product type socket
Pin number 2 pole
Colour gray
Connection push-in
Design straight
Cable cross-section 0.25-1.5 mm²
Type of locking Yes
Rated voltage IEC 250 V
Rated voltage UL/CSA 600 V
Rated current IEC 16 A
Rated current UL/CSA 14 A
Pin temperature 85 °C
Logistics
Property Value
Country of origin DE
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes