890-215 | WAGO

Plug, 5 pole, snap-in, push-in, 0.25-1.5 mm², gray, 890-215

Order No.: 43P2678
EAN: 4045454233150
MPN:
890-215
Series: WINSTA MINI
890-215 WAGO Device Connectors Image 1
890-215 WAGO Device Connectors Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
3.9032 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
3.90 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
3.9032 €

Plug, 890-215, WAGO

The 890-215 is a connector/plug that supports fast, reliable installation and it is used on PCBs, in control cabinets or for connecting lights. This pluggable installation connector allows you to establish connections according to an enormous variety of requirements in next to no time.

Features

  • Protection against mismating
  • Convenient installation and commissioning
  • Overvoltage category: III
  • Pollution degree: 3
  • Flammability class per UL94: V0

Applications

  • For lighting applications
Technical specifications
Filter Property Value
Product type plug
Pin number 5 pole
Colour gray
Connection push-in
Assembly snap-in
Design straight
Cable cross-section 0.25-1.5 mm²
Type of locking Yes
Rated voltage IEC 400 V
Rated voltage UL/CSA 600 V
Rated current IEC 13 A
Rated current UL/CSA 12 A
Pin temperature 85 °C
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes