890-1782 | WAGO

H-distributor, 4 pole, light green, 890-1782

Order No.: 45P2886
EAN: 4055143252041
MPN:
890-1782
Series: WINSTA MINI
890-1782 WAGO Device Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
10.8290 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
10.83 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
10.8290 €

H-distributor, 890-1782, WAGO

H-distribution connector, 4-pole, code B, 1 input, 2 outputs, outputs on one side, 3 locking levers, for flying leads, light green.

Features

  • Protected against mismating
  • Overvoltage category: III
  • Pollution degree: 3
  • Flammability class per UL94: V0
Technical specifications
Filter Property Value
Product type H-distributor
Pin number 4 pole
Colour light green
Design straight
Type of locking Yes
Rated voltage IEC 400 V
Rated voltage UL/CSA 600 V
Rated current IEC 16 A
Rated current UL/CSA 12 A
Pin temperature 85 °C
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes