890-1732 | WAGO

T connector, 4 pole, light green, 890-1732

Order No.: 45P2877
EAN: 4050821799214
MPN:
890-1732
Series: WINSTA MINI
890-1732 WAGO Device Connectors Image 1
890-1732 WAGO Device Connectors Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
7.2352 € *
Standard delivery time from the manufacturer is: 5 Weeks
Total Price:
7.24 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
7.2352 €

T-distributor, 890-1732, WAGO

T-distribution connector, 4-pole, code B, 1 input, 2 outputs, 3 locking levers, for flying leads, light green.

Features

  • Protected against mismating
  • Overvoltage category: III
  • Pollution degree: 3
  • Flammability class per UL94: V0
Technical specifications
Filter Property Value
Product type T distributor
Pin number 4 pole
Colour light green
Design T-shape
Type of locking Yes
Rated voltage IEC 400 V
Rated voltage UL/CSA 600 V
Rated current IEC 16 A
Rated current UL/CSA 12 A
Pin temperature 85 °C
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes