890-1665 | WAGO
T connector, 2 pole, gray, 890-1665
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
5.4859 € *
Standard delivery time from the manufacturer is: 5 Weeks
T-distributor, 890-1665, WAGO
The 890-1665 is a distribution connector with locking latch that supports rapid and correct installation.
Features
- Protection against mismating
- Overvoltage category: III
- Pollution degree: 3
- Flammability class per UL94: V0
Applications
- For lighting applications
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | T distributor | |
| Pin number | 2 pole | |
| Colour | gray | |
| Design | T-shape | |
| Type of locking | Yes | |
| Rated voltage IEC | 250 V | |
| Rated voltage UL/CSA | 600 V | |
| Rated current IEC | 16 A | |
| Rated current UL/CSA | 14 A | |
| Pin temperature | 85 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |