890-1656 | WAGO

T connector, 2 pole, white, 890-1656

Order No.: 45P2866
EAN: 4045454547653
MPN:
890-1656
Series: WINSTA MINI
890-1656 WAGO Device Connectors Image 1
890-1656 WAGO Device Connectors Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
5.117 € *
Standard delivery time from the manufacturer is: 5 Weeks
Total Price:
5.12 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
5.117 €

T-distributor, 890-1656, WAGO

T-distribution connector, 2-pole, code A, 1 input, 2 outputs, 2 locking levers, white.

Features

  • Protected against mismating
  • Overvoltage category: III
  • Pollution degree: 3
  • Flammability class per UL94: V0
Technical specifications
Filter Property Value
Product type T distributor
Pin number 2 pole
Colour white
Design T-shape
Type of locking Yes
Rated voltage IEC 250 V
Rated voltage UL/CSA 600 V
Rated current IEC 16 A
Rated current UL/CSA 14 A
Pin temperature 85 °C
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes