890-133 | WAGO

Plug, 3 pole, cable assembly, push-in, 0.25-1.5 mm², gray, 890-133

Order No.: 45P2854
EAN: 4045454233013
MPN:
890-133
Series: WINSTA MINI
890-133 WAGO Device Connectors Image 1
890-133 WAGO Device Connectors Image 2
890-133 WAGO Device Connectors Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
4.4030 € *
Available: 45 pcs.
Total Price:
4.40 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
4.4030 €

Plug, 890-133, WAGO

Plug, with strain relief housing, 3-pole, 1.50 mm², white.

Features

  • Protected against mismating
  • Overvoltage category: III
  • Pollution degree: 3
  • Flammability class per UL94: V0
Technical specifications
Filter Property Value
Product type plug
Pin number 3 pole
Colour gray
Connection push-in
Assembly cable assembly
Design straight
Cable cross-section 0.25-1.5 mm²
Cable diameter 4.5 to 10 mm
Type of locking Yes
Rated voltage IEC 250 V
Rated voltage UL/CSA 600 V
Rated current IEC 16 A
Rated current UL/CSA 14 A
Pin temperature 85 °C
Logistics
Property Value
Country of origin DE
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes