890-122 | WAGO
Socket, 2 pole, cable assembly, push-in, 0.25-1.5 mm², white, 890-122
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3.8199 € *
Standard delivery time from the manufacturer is: 3 Weeks
Socket, 890-122, WAGO
The 890-122 is a female connector/plug with protection against mismating that supports rapid and correct installation.
Features
- Protection against mismating
- Overvoltage category: III
- Pollution degree: 3
- Flammability class per UL94: V0
Applications
- For lighting applications
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | socket | |
| Pin number | 2 pole | |
| Colour | white | |
| Connection | push-in | |
| Assembly | cable assembly | |
| Design | straight | |
| Cable cross-section | 0.25-1.5 mm² | |
| Cable diameter | 3.8 to 8.2 mm | |
| Type of locking | Yes | |
| Rated voltage IEC | 250 V | |
| Rated voltage UL/CSA | 600 V | |
| Rated current IEC | 16 A | |
| Rated current UL/CSA | 12 A | |
| Pin temperature | 85 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |