890-115 | WAGO
Plug, 5 pole, cable assembly, push-in, 0.25-1.5 mm², gray, 890-115
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
6.1761 € *
Standard delivery time from the manufacturer is: 3 Weeks
Plug, 890-115, WAGO
Plug, with strain relief housing, 5-pole, 1.50 mm², black.
Features
- Protected against mismating
- Overvoltage category: III
- Pollution degree: 3
- Flammability class per UL94: V0
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | plug | |
| Pin number | 5 pole | |
| Colour | gray | |
| Connection | push-in | |
| Assembly | cable assembly | |
| Design | straight | |
| Cable cross-section | 0.25-1.5 mm² | |
| Cable diameter | 6.5 to 10.5 mm | |
| Type of locking | Yes | |
| Rated voltage IEC | 400 V | |
| Rated voltage UL/CSA | 600 V | |
| Rated current IEC | 13 A | |
| Rated current UL/CSA | 12 A | |
| Pin temperature | 85 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |