890-1112 | WAGO
Plug, 2 pole, snap-in, push-in, 0.25-1.5 mm², gray, 890-1112
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.6775 € *
Standard delivery time from the manufacturer is: 4 Weeks
Plug, 890-1112, WAGO
The 890-1112 is a male connector/plug with protection against mismating and it is a pluggable solution for your use in control cabinets, on PCBs or for lighting connections.
Features
- Protection against mismating
- Quick replacement of defective units during ongoing operation
- Overvoltage category: III
- Pollution degree: 3
- Flammability class per UL94: V0
Applications
- For lighting applications
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | plug | |
| Pin number | 2 pole | |
| Colour | gray | |
| Connection | push-in | |
| Assembly | snap-in | |
| Design | straight | |
| Cable cross-section | 0.25-1.5 mm² | |
| Type of locking | Yes | |
| Rated voltage IEC | 250 V | |
| Rated voltage UL/CSA | 600 V | |
| Rated current IEC | 16 A | |
| Rated current UL/CSA | 14 A | |
| Pin temperature | 85 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |