890-103 | WAGO
Socket, 3 pole, cable assembly, push-in, 0.25-1.5 mm², black, 890-103
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
4.4268 € *
Available: 35 pcs.
Socket, 890-103, WAGO
Socket, with strain relief housing, 3-pole, code A, 1.50 mm², black.
Features
- Protected against mismating
- Overvoltage category: III
- Pollution degree: 3
- Flammability class per UL94: V0
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | socket | |
| Pin number | 3 pole | |
| Colour | black | |
| Connection | push-in | |
| Assembly | cable assembly | |
| Design | straight | |
| Cable cross-section | 0.25-1.5 mm² | |
| Cable diameter | 4.5 to 10 mm | |
| Power switch available | No | |
| Switch illuminated | No | |
| Fuse holder present | No | |
| Type of locking | Yes | |
| Rated voltage IEC | 250 V | |
| Rated voltage UL/CSA | 600 V | |
| Rated current IEC | 16 A | |
| Rated current UL/CSA | 14 A | |
| Pin temperature | 85 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |