873-953 | WAGO
Plug, 3 pole, push-in, 0.75-4.0 mm², yellow, 873-953
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.3086 € *
Available: 480 pcs.
Plug, 873-953, WAGO
Luminaire disconnect connector, 3-pole, 4.00 mm², yellow.
Features
- Overvoltage category: II
- Pollution degree: 2
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | plug | |
| Pin number | 3 pole | |
| Colour | yellow | |
| Connection | push-in | |
| Cable cross-section | 0.75-4.0 mm² | |
| Cable diameter | 11 to 13 mm | |
| Rated voltage IEC | 400 V | |
| Rated current IEC | 6 A |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |