831-3105/1019-004 | WAGO
Socket, 5 pole, snap-in, push-in, 0.5-6.0 mm², black, 831-3105/1019-004
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
15.7318 € *
Available: 4 pcs.
Total Price:
15.73 € *
Price list
Quantity
Price per unit*
1 pcs.
15.7318 €
10 pcs.
14.4704 €
50 pcs.
13.1733 €
100 pcs.
11.8524 €
*incl. VAT plus shipping costs
Subject to prior sale
Socket, 831-3105/1019-004, WAGO
Socket with strain relief housing, 5-pole, code A, 6.00 mm², black.
Features
- Protection against mismating
- Overvoltage category: III
- Pollution degree: 3
- Flammability class per UL94: V0
Applications
- For power applications
- For lighting applications
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | socket | |
| Pin number | 5 pole | |
| Colour | black | |
| Connection | push-in | |
| Assembly | snap-in | |
| Design | straight | |
| Cable cross-section | 0.5-6.0 mm² | |
| Cable diameter | 13 to 18 mm | |
| Rated voltage IEC | 400 V | |
| Rated current IEC | 35 A | |
| Pin temperature | 85 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |