770-951 | WAGO

Intermediate coupling, 3 pole, spring-clamp connection, white, 770-951

Order No.: 44P7320
EAN: 4045454257408
MPN:
770-951
Series: WINSTA MIDI
770-951 WAGO Device Connectors Image 1
770-951 WAGO Device Connectors Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
4.7362 € *
Standard delivery time from the manufacturer is: 5 Weeks
Total Price:
4.74 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
4.7362 €

Plug, 770-951, WAGO

Intermediate coupler, 5-pole/3-pole, code A, L1 - L, white.

Features

  • Protected against mismating
  • Overvoltage category: III
  • Pollution degree: 3
  • Flammability class per UL94: V0
Technical specifications
Filter Property Value
Product type intermediate coupling
Pin number 3 pole
Colour white
Connection spring-clamp connection
Type of locking Yes
Rated voltage IEC 400 V
Rated voltage UL/CSA 600 V
Rated current IEC 25 A
Rated current UL/CSA 23 A
Pin temperature 85 °C
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes