770-940 | WAGO

Distributor 3-fold, 3 pole, spring-clamp connection, red, 770-940

Order No.: 44P7318
EAN: 4045454548254
MPN:
770-940
Series: WINSTA MIDI
770-940 WAGO Device Connectors Image 1
770-940 WAGO Device Connectors Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
34.7004 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
34.70 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
34.7004 €

3-way distribution, 770-940, WAGO

Three-phase to single-phase distribution connector, with phase selection, 5-pole/3-pole, code P, 1 input, 5 outputs, red.

Features

  • Protected against mismating
  • Overvoltage category: III
  • Pollution degree: 3
  • Flammability class per UL94: V0
Technical specifications
Filter Property Value
Product type distributor
Version 3-fold
Pin number 3 pole
Colour red
Connection spring-clamp connection
Type of locking Yes
Rated voltage IEC 250 V
Rated voltage UL/CSA 600 V
Rated current IEC 25 A
Rated current UL/CSA 23 A
Pin temperature 85 °C
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes