770-936 | WAGO

H-distributor, 3 pole, red, 770-936

Order No.: 44P7317
EAN: 4045454419981
MPN:
770-936
Series: WINSTA MIDI
770-936 WAGO Device Connectors Image 1
770-936 WAGO Device Connectors Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
9.4248 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
9.42 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
9.4248 €

H-distributor, 770-936, WAGO

H-distribution connector, 3-pole, code P, 1 input, 2 outputs, outputs on one side, 3 locking levers, for flying leads, red.

Features

  • Protected against mismating
  • Overvoltage category: III
  • Pollution degree: 3
  • Flammability class per UL94: V0
Technical specifications
Filter Property Value
Product type H-distributor
Pin number 3 pole
Colour red
Type of locking Yes
Rated voltage IEC 250 V
Rated voltage UL/CSA 600 V
Rated current IEC 16 A
Rated current UL/CSA 14 A
Pin temperature 85 °C
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes