770-912 | WAGO

Intermediate coupling, 3 pole, spring-clamp connection, red, 770-912

Order No.: 44P7312
EAN: 4045454944636
MPN:
770-912
Series: WINSTA MIDI
770-912 WAGO Device Connectors Image 1
770-912 WAGO Device Connectors Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
5.2955 € *
Standard delivery time from the manufacturer is: 5 Weeks
Total Price:
5.30 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
5.2955 €

Intermediate coupling, 770-912, WAGO

Intermediate coupler, 5-pole/3-pole, code P, L2 - L, red.

Features

  • Protected against mismating
  • Overvoltage category: III
  • Pollution degree: 3
  • Flammability class per UL94: V0
Technical specifications
Filter Property Value
Product type intermediate coupling
Pin number 3 pole
Colour red
Connection spring-clamp connection
Design straight
Type of locking Yes
Rated voltage IEC 400 V
Rated voltage UL/CSA 600 V
Rated current IEC 25 A
Rated current UL/CSA 23 A
Pin temperature 85 °C
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes