770-909 | WAGO

Distributor 3-fold, 5 pole, spring-clamp connection, red, 770-909

Order No.: 44P7310
EAN: 4045454945268
MPN:
770-909
Series: WINSTA MIDI
770-909 WAGO Device Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
18.6949 € *
Standard delivery time from the manufacturer is: 5 Weeks
Total Price:
18.69 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
18.6949 €

Plug, 770-909, WAGO

3-way distribution connector, 5-pole, code P, 1 input, 3 outputs, red.

Features

  • Protected against mismating
  • Overvoltage category: III
  • Pollution degree: 3
  • Flammability class per UL94: V0
Technical specifications
Filter Property Value
Product type distributor
Version 3-fold
Pin number 5 pole
Colour red
Connection spring-clamp connection
Design straight
Type of locking Yes
Rated voltage IEC 400 V
Rated voltage UL/CSA 600 V
Rated current IEC 25 A
Rated current UL/CSA 23 A
Pin temperature 85 °C
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes