770-864/071-000 | WAGO

Socket, 4 pole, spring-clamp connection, green, 770-864/071-000

Order No.: 44P7250
EAN: 4050821555650
MPN:
770-864/071-000
Series: WINSTA MIDI
770-864/071-000 WAGO Device Connectors Image 1
770-864/071-000 WAGO Device Connectors Image 2
770-864/071-000 WAGO Device Connectors Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
3.7961 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
3.80 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
3.7961 €

Socket, 770-864/071-000, WAGO

Socket for PCBs, straight, 4-pole, code B, light green.

Features

  • Protected against mismating
  • Two wire connections per pole for loops or bridges
  • Overvoltage category: III
  • Pollution degree: 3
  • Flammability class per UL94: V0
Technical specifications
Filter Property Value
Product type socket
Pin number 4 pole
Colour green
Connection spring-clamp connection
Design straight
Power switch available No
Switch illuminated No
Fuse holder present No
Line filter present No
Rated voltage IEC 400 V
Rated voltage UL/CSA 600 V
Rated current IEC 25 A
Rated current UL/CSA 23 A
Pin temperature 85 °C
Logistics
Property Value
Country of origin DE
Customs tariff number 85366990
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes