770-805 | WAGO

Socket, 5 pole, spring-clamp connection, black, 770-805

Order No.: 44P7175
EAN: 4044918684668
MPN:
770-805
Series: WINSTA MIDI
770-805 WAGO Device Connectors Image 1
770-805 WAGO Device Connectors Image 2
770-805 WAGO Device Connectors Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
3.8913 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
3.89 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
3.8913 €

Socket, 770-805, WAGO

Socket for PCBs, straight, 5-pole, code A, black.

Features

  • Protected against mismating
  • Overvoltage category: III
  • Pollution degree: 3
  • Flammability class per UL94: V0
Technical specifications
Filter Property Value
Product type socket
Pin number 5 pole
Colour black
Connection spring-clamp connection
Design straight
Type of locking Yes
Rated voltage IEC 400 V
Rated voltage UL/CSA 600 V
Rated current IEC 25 A
Rated current UL/CSA 23 A
Pin temperature 85 °C
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes