770-7502 | WAGO

Plug, 2 pole, spring-clamp connection, white, 770-7502

Order No.: 44P7124
EAN: 4045454013783
MPN:
770-7502
Series: WINSTA MIDI
770-7502 WAGO Device Connectors Image 1
770-7502 WAGO Device Connectors Image 2
770-7502 WAGO Device Connectors Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
7.6755 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
7.68 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
7.6755 €

Plug, 770-7502, WAGO

T-connector, 2-pole, code L, 1 input, 2 outputs, white.

Features

  • Protected against mismating
  • Overvoltage category: III
  • Pollution degree: 3
  • Flammability class per UL94: V0
Technical specifications
Filter Property Value
Product type plug
Pin number 2 pole
Colour white
Connection spring-clamp connection
Design straight
Type of locking Yes
Rated voltage IEC 250 V
Rated voltage UL/CSA 600 V
Rated current IEC 25 A
Rated current UL/CSA 23 A
Pin temperature 85 °C
Logistics
Property Value
Country of origin DE
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
Substance description Perfluorobutane sulfonic acid (PFBS) and its salts
SVHC free No