770-725 | WAGO

Socket, 5 pole, snap-in, spring-clamp connection, 0.5-4.0 mm², white, 770-725

Order No.: 44P7105
EAN: 4055143594127
MPN:
770-725
Series: WINSTA MIDI
770-725 WAGO Device Connectors Image 1
770-725 WAGO Device Connectors Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
4.8433 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
4.84 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
4.8433 €

Socket, 770-725, WAGO

Snap-in socket, 5-pole, code A, 4.00 mm², white.

Features

  • Protected against mismating
  • Two wire connections per pole for loops or bridges
  • Overvoltage category: III
  • Pollution degree: 3
  • Flammability class per UL94: V0
Technical specifications
Filter Property Value
Product type socket
Pin number 5 pole
Colour white
Connection spring-clamp connection
Assembly snap-in
Design straight
Cable cross-section 0.5-4.0 mm²
Type of locking Yes
Rated voltage IEC 400 V
Rated voltage UL/CSA 600 V
Rated current IEC 25 A
Rated current UL/CSA 23 A
Pin temperature 85 °C
Logistics
Property Value
Country of origin DE
Customs tariff number 85366990
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes