770-715/007-000 | WAGO

Plug, 5 pole, snap-in, spring-clamp connection, 0.5-4.0 mm², black, 770-715/007-000

Order No.: 44P7099
EAN: 4055143594172
MPN:
770-715/007-000
Series: WINSTA MIDI
770-715/007-000 WAGO Device Connectors Image 1
770-715/007-000 WAGO Device Connectors Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
6.9377 € *
Available: 1 pcs.
Total Price:
6.94 € *
Price list
Quantity
Price per unit*
1 pcs.
6.9377 €
10 pcs.
6.3903 €
50 pcs.
5.8191 €
100 pcs.
5.2360 €
*incl. VAT plus shipping costs
Subject to prior sale

Plug, 770-715/007-000, WAGO

Snap-in plug, with direct ground contact, 5-pole, code A, 4.00 mm², black.

Features

  • Protected against mismating
  • Two wire connections per pole for loops or bridges
  • Overvoltage category: III
  • Pollution degree: 3
  • Flammability class per UL94: V0
Technical specifications
Filter Property Value
Product type plug
Pin number 5 pole
Colour black
Connection spring-clamp connection
Assembly snap-in
Design straight
Cable cross-section 0.5-4.0 mm²
Type of locking Yes
Rated voltage IEC 400 V
Rated voltage UL/CSA 600 V
Rated current IEC 25 A
Rated current UL/CSA 23 A
Pin temperature 85 °C
Logistics
Property Value
Country of origin DE
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes