770-703/009-000 | WAGO
Socket, 3 pole, snap-in, spring-clamp connection, 0.5-4.0 mm², black, 770-703/009-000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.7013 € *
Standard delivery time from the manufacturer is: 4 Weeks
Socket, 770-703/009-000, WAGO
Snap-in socket, with protruding mating face, 3-pole, code A, 4.00 mm², black.
Features
- Protected against mismating
- Two wire connections per pole for loops or bridges
- Overvoltage category: III
- Pollution degree: 3
- Flammability class per UL94: V0
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | socket | |
| Pin number | 3 pole | |
| Colour | black | |
| Connection | spring-clamp connection | |
| Assembly | snap-in | |
| Design | straight | |
| Cable cross-section | 0.5-4.0 mm² | |
| Type of locking | Yes | |
| Rated voltage IEC | 250 V | |
| Rated voltage UL/CSA | 600 V | |
| Rated current IEC | 25 A | |
| Rated current UL/CSA | 23 A | |
| Pin temperature | 85 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |