770-690 | WAGO
Plug, 3 pole, spring-clamp connection, white, 770-690
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
30.2379 € *
Standard delivery time from the manufacturer is: 4 Weeks
Plug, 770-690, WAGO
Three-phase to single-phase distribution connector, with phase selection, 5-pole/3-pole, code A, 1 input, 5 outputs, white.
Features
- Protected against mismating
- Overvoltage category: III
- Pollution degree: 3
- Flammability class per UL94: V0
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | plug | |
| Pin number | 3 pole | |
| Colour | white | |
| Connection | spring-clamp connection | |
| Type of locking | Yes | |
| Rated voltage IEC | 400 V | |
| Rated voltage UL/CSA | 600 V | |
| Rated current IEC | 25 A | |
| Rated current UL/CSA | 23 A | |
| Pin temperature | 85 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |