770-661 | WAGO

Distributor 3-fold, 5 pole, spring-clamp connection, 0.5-4.0 mm², white, 770-661

Order No.: 44P7069
EAN: 4045454558451
MPN:
770-661
Series: WINSTA MIDI
770-661 WAGO Device Connectors Image 1
770-661 WAGO Device Connectors Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
19.3018 € *
Standard delivery time from the manufacturer is: 13 Weeks
Total Price:
19.30 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
19.3018 €

3-way distribution, 770-661, WAGO

Three-phase to single-phase distribution connector, with phase selection, 5-pole/3-pole, code A, 1 input, 2 outputs, with cable connection on the input side, white.

Features

  • Protected against mismating
  • Overvoltage category: III
  • Pollution degree: 3
  • Flammability class per UL94: V0
Technical specifications
Filter Property Value
Product type distributor
Version 3-fold
Pin number 5 pole
Colour white
Connection spring-clamp connection
Cable cross-section 0.5-4.0 mm²
Type of locking Yes
Rated voltage IEC 250 V
Rated voltage UL/CSA 600 V
Rated current IEC 25 A
Rated current UL/CSA 23 A
Pin temperature 85 °C
Logistics
Property Value
Country of origin DE
Customs tariff number 85366990
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes