770-659 | WAGO

Distributor 3-fold, 5 pole, spring-clamp connection, white, 770-659

Order No.: 44P7068
EAN: 4045454251536
MPN:
770-659
Series: WINSTA MIDI
770-659 WAGO Device Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
17.0051 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
17.01 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
17.0051 €

3-way distribution, 770-659, WAGO

3-way distribution connector, 5-pole, code A, 1 input, 3 outputs, white.

Features

  • Protected against mismating
  • Overvoltage category: III
  • Pollution degree: 3
  • Flammability class per UL94: V0
Technical specifications
Filter Property Value
Product type distributor
Version 3-fold
Pin number 5 pole
Colour white
Connection spring-clamp connection
Type of locking Yes
Rated voltage IEC 250 V
Rated voltage UL/CSA 600 V
Rated current IEC 25 A
Rated current UL/CSA 23 A
Pin temperature 85 °C
Logistics
Property Value
Country of origin DE
Customs tariff number 85366990
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes