770-655 | WAGO

Plug, 5 pole, spring-clamp connection, white, 770-655

Order No.: 44P7064
EAN: 4044918524209
MPN:
770-655
Series: WINSTA MIDI
770-655 WAGO Device Connectors Image 1
770-655 WAGO Device Connectors Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
3.6295 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
3.63 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
3.6295 €

Plug, 770-655, WAGO

Intermediate coupler, 5-pole, code A, for sockets and plugs, white.

Features

  • Protected against mismating
  • Overvoltage category: III
  • Pollution degree: 3
  • Flammability class per UL94: V0
Technical specifications
Filter Property Value
Product type plug
Pin number 5 pole
Colour white
Connection spring-clamp connection
Type of locking Yes
Rated voltage IEC 400 V
Rated voltage UL/CSA 600 V
Rated current IEC 25 A
Rated current UL/CSA 23 A
Pin temperature 85 °C
Logistics
Property Value
Country of origin DE
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes