770-626 | WAGO
T connector, 4 pole, black, 770-626
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
6.5331 € *
Standard delivery time from the manufacturer is: 4 Weeks
T-distributor, 770-626, WAGO
T-distribution connector, 4-pole, code A, 1 input, 2 outputs, 2 locking levers, black.
Features
- Protected against mismating
- Overvoltage category: III
- Pollution degree: 3
- Flammability class per UL94: V0
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | T distributor | |
| Pin number | 4 pole | |
| Colour | black | |
| Design | T-shape | |
| Power switch available | No | |
| Switch illuminated | No | |
| Fuse holder present | No | |
| Line filter present | No | |
| Rated voltage IEC | 400 V | |
| Rated voltage UL/CSA | 600 V | |
| Rated current IEC | 25 A | |
| Rated current UL/CSA | 23 A | |
| Pin temperature | 85 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |