770-621 | WAGO

T connector, 5 pole, black, 770-621

Order No.: 43P2112
EAN: 4044918935005
MPN:
770-621
Series: WINSTA MIDI
770-621 WAGO Device Connectors Image 1
770-621 WAGO Device Connectors Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
8.3538 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
8.35 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
8.3538 €

T-distributor, 770-621, WAGO

T-distribution connector, 5-pole, code A, 1 input, 2 outputs, 2 locking levers, black.

Features

  • Protection against mismating
  • Overvoltage category: III
  • Pollution degree: 3
  • Flammability class per UL94: V0
Technical specifications
Filter Property Value
Product type T distributor
Pin number 5 pole
Colour black
Design T-shape
Type of locking Yes
Rated voltage IEC 400 V
Rated voltage UL/CSA 600 V
Rated current IEC 25 A
Rated current UL/CSA 23 A
Pin temperature 85 °C
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes