770-617 | WAGO

T connector, 5 pole, blue, 770-617

Order No.: 44P7046
EAN: 4044918934961
MPN:
770-617
Series: WINSTA MIDI
770-617 WAGO Device Connectors Image 1
770-617 WAGO Device Connectors Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
9.6509 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
9.65 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
9.6509 €

T-distributor, 770-617, WAGO

T-distribution connector, 5-pole, code I, 1 input, 2 outputs, 2 locking levers, blue.

Features

  • Protected against mismating
  • Overvoltage category: III
  • Pollution degree: 3
  • Flammability class per UL94: V0
Technical specifications
Filter Property Value
Product type T distributor
Pin number 5 pole
Colour blue
Design T-shape
Type of locking Yes
Rated voltage IEC 400 V
Rated voltage UL/CSA 600 V
Rated current IEC 25 A
Rated current UL/CSA 23 A
Pin temperature 85 °C
Logistics
Property Value
Country of origin DE
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes